
High-performance DC/DC controller IC featuring a buck topology. Operates with a minimum input voltage of 6V and supports up to 20A output current. Achieves a maximum switching frequency of 1.07MHz. Housed in a compact 4mm QFN package, this component offers a wide operating temperature range from -40°C to 125°C. Designed for single output applications and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3741EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3741EUF#PBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Frequency | 1.07MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3741EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
