
The LT3741IFE#TRPBF is a single output DC/DC controller with a maximum frequency of 1.07MHz and a minimum input voltage of 6V. It is packaged in a SOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3741IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3741IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Frequency | 1.07MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3741IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
