
IC REG CTRLR BUCK PWM CM 20-QFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3741IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1.07MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3741IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
