
DC/DC controller and regulator IC featuring a 4mm x 4mm QFN package. Operates with a wide input voltage range of 4V to 30V and supports a maximum switching frequency of 560kHz. Offers dual outputs with a 5mA output current and 30V output voltage capability. Designed for continuous conduction mode (CCM) operation with a 100% duty cycle. Operating temperature range spans from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT3742EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3742EUF#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Output Current | 5mA |
| Output Voltage | 30V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3742EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.