
The LT3742EUF#TRPBF is a dual DC/DC controller from Analog Devices, featuring a QFN EP package and operating temperature range of -40°C to 125°C. It supports a maximum supply voltage of 30V and a maximum frequency of 560kHz. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It has two outputs with a maximum current of 5mA and a duty cycle of 100%. The LT3742EUF#TRPBF is part of the PolyPhase series.
Sign in to ask questions about the Analog Devices LT3742EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3742EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 100% |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 2 |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3742EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
