
Automotive LED driver IC featuring 1 segment and a maximum supply current of 2500 µA. Operates from a 6 V to 36 V supply, with typical voltages including 9 V, 12 V, 15 V, 18 V, and 24 V. Housed in a 28-pin QFN EP package with exposed pad, measuring 5 mm x 4 mm x 0.75 mm (Max) and a 0.5 mm pin pitch. Surface mountable, this plastic component supports a temperature range of -40 °C to 125 °C.
Sign in to ask questions about the Analog Devices LT3743EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3743EUFD#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 36V |
| Maximum Supply Current | 2500uA |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3743EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.