The LT3745EUJ#TRPBF is a 16-channel LED driver IC from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates from a supply voltage range of 3V to 5.5V and can drive LEDs up to 36V. The device is packaged in a QFN package and is available in quantities of 2000 per reel. The LT3745EUJ#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3745EUJ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3745EUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3745EUJ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.