The LT3745IUJ-1#TRPBF is a 16-channel LED driver from Analog Devices, operating at a maximum supply voltage of 55V and a minimum supply voltage of 6V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This QFN-packaged device has a frequency of 1MHz and a supply current of 550uA. It is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Analog Devices LT3745IUJ-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3745IUJ-1#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 6V |
| Number of Outputs | 16 |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3745IUJ-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.