
The LT3745IUJ#PBF is a 16-channel LED driver from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is packaged in a QFN package and is compliant with RoHS regulations. It features a frequency of 1MHz and is lead-free.
Sign in to ask questions about the Analog Devices LT3745IUJ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3745IUJ#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Output Voltage | 36V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3745IUJ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
