
The LT3745IUJ#TRPBF is a 16-channel LED driver IC from Analog Devices, packaged in a QFN format. It operates at a maximum frequency of 1MHz and can handle a maximum supply voltage of 5.5V. The IC is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3745IUJ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3745IUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3745IUJ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
