
The LT3746EUHH#PBF is a 32-channel LED driver from Analog Devices, operating at a frequency of 1.05MHz. It can handle a supply voltage range of 6V to 55V. The device is packaged in a QFN EP package and is rated for operation between -40°C and 125°C. The LT3746EUHH#PBF is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Sign in to ask questions about the Analog Devices LT3746EUHH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3746EUHH#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.05MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 6V |
| Number of Outputs | 32 |
| Number of Segments | 18 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3746EUHH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
