
Flyback DC/DC controller IC, featuring a single output and 1.9A output current. This integrated circuit operates within a temperature range of -40°C to 150°C and is housed in an MSOP package. RoHS compliant and supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3748HMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3748HMS#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.9A |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3748HMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
