
Flyback DC/DC controller IC, featuring a single output and MSOP package. Operates across a wide temperature range from -40°C to 150°C. Supplied in tape and reel packaging with 2500 units per reel, this component is RoHS compliant.
Analog Devices LT3748HMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3748HMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
