
DC/DC Controller IC in a 10-lead MSOP package, measuring 3mm in length and 0.86mm in height. Features a single output and operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging with 2500 units per package, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
