
The LT3751EUFD#TRPBF is a QFN-packaged power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 24V. The device is available in tape and reel packaging with a quantity of 2500 units per reel. The LT3751EUFD#TRPBF is RoHS compliant and suitable for use in applications where a compact, high-temperature IC is required.
Analog Devices LT3751EUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 5.5mA |
| Number of Outputs | 1 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
