The LT3751IFE is a dual channel power management IC from Analog Devices, operating over a temperature range of -40 to 125 degrees Celsius. It has 20 terminals and is packaged in a 4.4mm wide, 6.5mm long HTSSOP-20 package. The device is designed for automotive applications and has a nominal supply voltage of 5V. It can handle a maximum supply voltage of 24V and a minimum of 4.75V. The IC has a single function and one channel.
Analog Devices LT3751IFE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.