
The LT3754EUH#TRPBF is a 16-channel 45-segment boost LED driver IC from Analog Devices, operating over a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 40V and a minimum supply voltage of 6V. The IC has a frequency of 1MHz and is available in a QFN package, packaged on a tape and reel in quantities of 2500. The device is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LT3754EUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3754EUH#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Number of Outputs | 16 |
| Number of Segments | 45 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3754EUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
