
The LT3754IUH#TRPBF is a 16-channel 45-segment boost LED driver from Analog Devices, operating over a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 40V and a minimum supply voltage of 6V. The device features a frequency of 1MHz and is available in a QFN package. The LT3754IUH#TRPBF is RoHS compliant and is packaged in a tape and reel format with 2500 units per package.
Sign in to ask questions about the Analog Devices LT3754IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3754IUH#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Number of Outputs | 16 |
| Number of Segments | 45 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3754IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
