
High-performance LED driver controller IC featuring a 1MHz switching frequency. Supports buck-boost and SEPIC topologies with a single output capable of 1A current and up to 75V output voltage. Operates from a wide input voltage range of 4.5V to 40V, with a maximum operating temperature of 125°C. Packaged in a compact MSOP for efficient integration.
Sign in to ask questions about the Analog Devices LT3755EMSE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755EMSE-2#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 75V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755EMSE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
