
High-performance DC-DC controller for single-output LED driving. Features a 1MHz switching frequency and supports buck-boost and SEPIC topologies. Accepts input voltages from 4.5V to 40V, delivering up to 75V output. Operates across a wide temperature range of -40°C to 125°C. Available in a lead-free, RoHS compliant SOP package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3755EMSE-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755EMSE-2#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755EMSE-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
