
The LT3755EMSE#TRPBF is a single output flyback/SEPIC IC from Analog Devices. It operates at a maximum frequency of 1MHz and can handle an output voltage of up to 75V with a maximum current of 10A. The device is packaged in a surface mount MSOP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3755EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
