
The LT3755HMSE-2#PBF is a Buck-Boost SEPIC IC from Analog Devices with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a single output voltage of 75V and operates at a frequency of 1MHz. The device is packaged in a SOP package and is RoHS compliant. It is available in a rail/tube packaging format with 37 units per package.
Sign in to ask questions about the Analog Devices LT3755HMSE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755HMSE-2#PBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755HMSE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
