
The LT3755HMSE-2#TRPBF is a 75V buck-boost SEPIC power management IC available in a SOP package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. This IC is suitable for use in applications requiring a high level of frequency, with a maximum frequency of 1MHz. It has a single output and is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LT3755HMSE-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755HMSE-2#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755HMSE-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
