
High-current LED driver IC featuring a 1MHz switching frequency. This power management IC supports a wide input voltage range from 4.5V to 75V and delivers up to 10A output current. Designed with Buck-Boost and SEPIC topologies, it operates efficiently across a temperature range of -40°C to 125°C. The component is supplied in a 16-MSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3755IMSE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755IMSE-2#PBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 75V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755IMSE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
