The LT3755IMSE-2#TRPBF is a single output buck-boost/SEPIC IC from Analog Devices, operating at a frequency of 1MHz. It has a minimum input voltage of 4.5V and a maximum output voltage of 75V. The device can handle an output current of 10A and is packaged in a SOP package. It is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LT3755IMSE-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755IMSE-2#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755IMSE-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.