
High-performance LED driver controller IC for efficient power management. Features a 1MHz switching frequency and supports flyback and SEPIC topologies. Delivers up to 10A output current and 75V output voltage. Designed for surface mount installation in a compact MSOP package, operating from -40°C to 125°C. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Analog Devices LT3755IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 75V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
