
The LT3755IUD-1#TRPBF is a Buck-Boost SEPIC LED driver from Analog Devices, operating at a frequency of 1MHz. It can handle a maximum output voltage of 75V and is suitable for use in temperatures ranging from -40°C to 125°C. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units. The LT3755IUD-1#TRPBF is designed to provide a stable output voltage, with a minimum input voltage requirement of 4.5V.
Sign in to ask questions about the Analog Devices LT3755IUD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755IUD-1#TRPBF technical specifications.
| Frequency | 1MHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755IUD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
