
This flyback/SEPIC LED driver IC operates at frequencies up to 1MHz and can handle output voltages of 75V. It is designed for surface mount applications and can withstand operating temperatures ranging from -40°C to 125°C. The device is available in tape and reel packaging with a quantity of 2500 units per reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3755IUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3755IUD#TRPBF technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755IUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
