
High-performance LED driver controller IC featuring a 1MHz switching frequency. This power management IC supports buck-boost and SEPIC topologies, delivering up to 370mA output current with a 100V output voltage capability. Operating across a wide input voltage range of 6V to 100V, it is housed in a compact 16-MSOP package. Designed for efficient operation, it exhibits a low maximum supply current of 5µA and operates reliably within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3756EMSE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Frequency | 1MHz |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Current | 370mA |
| Output Voltage | 100V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756EMSE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
