
100V/370mA LED driver IC with 1 output, supporting Boost, Buck, Flyback, and SEPIC topologies. Features a 1MHz switching frequency, 6V to 100V input voltage range, and a 100V output voltage. Packaged in an MSOP-16 surface-mount case with dimensions of 4.04mm x 3mm x 0.86mm. Operates across a temperature range of -40°C to 125°C, with a low 5µA maximum supply current. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3756EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3756EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Current | 370mA |
| Output Voltage | 100V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC, Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
