
High-current LED driver IC for flyback and SEPIC topologies. Features a 1MHz switching frequency, 6V to 100V input voltage range, and a 100V output voltage. Operates from -40°C to 125°C and is surface mountable in an MSOP package. This RoHS compliant component offers a single output and is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT3756EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3756EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
