
The LT3756EUD-1#TRPBF is a high-frequency Buck-Boost SEPIC IC from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a QFN EP package and is RoHS compliant. This IC is designed for applications requiring a high level of power management, with a maximum supply voltage of 100V and a minimum supply voltage of 6V.
Sign in to ask questions about the Analog Devices LT3756EUD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3756EUD-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756EUD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
