
High-frequency (1MHz) LED driver IC featuring constant current output. Designed for high-voltage applications with a maximum supply voltage of 100V and output voltage up to 100V. Supports buck-boost and SEPIC topologies, operating across a wide temperature range from -40°C to 125°C. Packaged in a QFN EP with 18 segments and a single output, ideal for power management solutions.
Analog Devices LT3756EUD-2#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.
