
The LT3756EUD#TRPBF is a 100V flyback SEPIC LED driver from Analog Devices, operating at frequencies up to 1MHz. It is available in a QFN EP package, suitable for surface mount applications. The device is specified to operate over a temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LT3756EUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3756EUD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756EUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
