
Automotive-grade LED driver IC featuring 18 segments and a 1700µA supply current. Operates from a 6V to 100V input voltage range with a maximum output voltage of 100V. Supports 1MHz switching frequency and surface mount installation in a 16-pin MSOP package (3mm x 4.04mm x 0.86mm). Compatible with Flyback, SEPIC, and Buck-Boost topologies, offering a maximum operating temperature of 125°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3756IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3756IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC, Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
