
Multi-topology DC/DC controller IC featuring a 1MHz maximum switching frequency. This integrated circuit offers a single output and operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-MSOP configuration, this lead-free and RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3757AEMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3757AEMSE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757AEMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
