
High-performance boost switching regulator with an adjustable output voltage up to 350V. Features a 1MHz maximum switching frequency and a single adjustable output. Operates across a wide temperature range from -40°C to 125°C. Packaged in a DFN EP, this lead-free and RoHS compliant component is ideal for power management applications.
Analog Devices LT3757AIDD#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 350V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
