
DC DC Cntrlr Single-OUT Flyback Controller 2.9V to 40V Input 10-Pin DFN EP T/R
Analog Devices LT3757AIDD#TRPBF technical specifications.
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
