
The LT3757AMPMSE#PBF is a DC/DC controller from Analog Devices, packaged in a lead-free SOP package. It operates over a temperature range of -55°C to 150°C and has a maximum frequency of 1MHz. This device is compliant with RoHS regulations and is available in quantities of 50 per rail/tube packaging.
Analog Devices LT3757AMPMSE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
