
Multi-topology DC/DC controller for boost, flyback, and SEPIC applications. Features a 2.9V to 40V input voltage range and supports up to 350V output voltage. Surface mountable in a 3mm x 3mm x 0.7mm DFN package. Includes clock synchronization and operates from -40°C to 125°C. Delivers up to 25A output current.
Analog Devices LT3757EDD#PBF technical specifications.
| Package/Case | DFN |
| Clock Sync | Yes |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12uA |
| Max Output Voltage | 350V |
| Min Output Voltage | 1.569V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 350V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
