
The LT3757IDD#PBF is a boost, flyback, and SEPIC DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It has a maximum input voltage of 40V and a maximum supply voltage of 40V. The device is packaged in a surface mount DFN package with dimensions of 0.7mm in height, 3mm in length, and 3mm in width. It is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3757IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Height | 0.7mm |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12uA |
| Max Output Voltage | 350V |
| Min Output Voltage | 1.569V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 350V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
