
High-performance DC/DC controller IC featuring a 1MHz maximum switching frequency. This power management component offers a single output and operates within a wide temperature range of -40°C to 125°C. Packaged in a 10-MSOP (SOP) configuration, this lead-free and RoHS-compliant integrated circuit is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LT3758AEMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3758AEMSE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3758AEMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
