
High-performance DC/DC controller IC for power management applications. Features a single output and operates up to 1MHz with a wide temperature range of -40°C to 125°C. Packaged in a 10-lead MSOP (SOP) for surface-mount assembly, this lead-free and RoHS-compliant component is supplied on tape and reel for automated manufacturing.
Sign in to ask questions about the Analog Devices LT3758AEMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3758AEMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3758AEMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
