
Automotive LED driver IC featuring 45 segments and a maximum supply current of 12000 µA. Operates from a 6V to 40V supply voltage range, with typical voltages including 9V, 12V, 15V, 18V, and 24V. Housed in a 28-pin TSSOP EP package with exposed pad, measuring 9.8mm(Max) x 4.5mm(Max) x 1.05mm(Max), utilizing gull-wing leads for surface mounting. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3760EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3760EFE#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AET |
| Number of Segments | 45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 40V |
| Maximum Supply Current | 12000uA |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3760EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.