
Automotive LED driver IC featuring 45 segments and a maximum supply current of 12000 µA. Operates with a supply voltage range of 6 V to 40 V, with typical values including 9 V, 12 V, 15 V, 18 V, and 24 V. Packaged in a 28-pin TSSOP EP (Thin Shrink Small Outline Package, Exposed Pad) with gull-wing leads for surface mounting. This lead-frame SMT component has a maximum package length of 9.8 mm, width of 4.5 mm, and height of 1.05 mm, with a 0.65 mm pin pitch. Suitable for automotive applications, it operates within a temperature range of -40 °C to 125 °C.
Sign in to ask questions about the Analog Devices LT3760EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3760EFE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-153AET |
| Number of Segments | 45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 40V |
| Maximum Supply Current | 12000uA |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3760EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.