
The LT3760IFE#TRPBF is a 28-pin TSSOP EP Lead-Frame SMT Power Management IC from Analog Devices, operating over a temperature range of -40°C to 125°C. It has a maximum operating supply voltage of 40V and a maximum supply current of 12A. The package measures 9.8mm in length, 4.5mm in width, and 1.05mm in height, with a seated plane height of 1.2mm and a pin pitch of 0.65mm. It is a surface mount device with a plastic package material and a gull-wing lead shape.
Sign in to ask questions about the Analog Devices LT3760IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3760IFE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AET |
| Number of Segments | 45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 40V |
| Maximum Supply Current | 12000uA |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3760IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.