
Automotive LED driver IC featuring a 16-pin MSOP EP package with exposed pad for enhanced thermal performance. This surface-mount component operates from a 4.5V to 60V supply voltage range, with typical operation at 5V, 9V, 12V, 15V, 18V, and 24V. It offers a maximum supply current of 2200 µA and is designed for a wide operating temperature range of -40°C to 125°C. The lead-frame SMT package has gull-wing leads, a 0.5mm pin pitch, and dimensions of 4.04mm length, 3mm width, and 0.86mm height.
Sign in to ask questions about the Analog Devices LT3761EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3761EMSE#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 60V |
| Maximum Supply Current | 2200uA |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3761EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.