
Automotive LED driver IC for efficient power management. Features a 16-pin MSOP EP package with exposed pad, gull-wing leads, and surface mount capability. Operates from a 4.5V to 60V supply range with a maximum supply current of 2200µA. Suitable for automotive applications, offering a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3761IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3761IMSE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 60V |
| Maximum Supply Current | 2200uA |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3761IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.