
High-performance LED driver IC with a 1MHz switching frequency, designed for efficient power management. Features a wide input voltage range from 6V to 60V and a maximum output voltage of 55V. Operates across a broad temperature range of -40°C to 125°C. Packaged in SOP format, supplied in tape and reel with 2000 units per package, and is RoHS compliant.
Analog Devices LT3763EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Voltage | 55V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
