
IC LED DRIVER CTRLR DIM 28TSSOP
Sign in to ask questions about the Analog Devices LT3763HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3763HFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3763HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
